4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-TXLR4-F

DigiKey Part Number
1937-IO-TXLR4-F-ND
Manufacturer
Manufacturer Product Number
IO-TXLR4-F
Description
CONN PLUG FMALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
IO-TXLR4-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
50VAC
Cable Opening
0.079" ~ 0.126" (2.00mm ~ 3.20mm)
Operating Temperature
-40°C ~ 70°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Audio, Lighting Control, Medical, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Factory Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
10111,31000 Kč1 113,10 Kč
25104,33480 Kč2 608,37 Kč
5099,35420 Kč4 967,71 Kč
10094,60860 Kč9 460,86 Kč
25088,68632 Kč22 171,58 Kč
50084,45564 Kč42 227,82 Kč
1 00080,42843 Kč80 428,43 Kč
2 50075,39912 Kč188 497,80 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč