4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
AG4MCC
AG4MCC

AG4MCC

DigiKey Part Number
889-AG4MCC-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AG4MCC
Description
CONN RCPT MALE MINI XLR 4POS SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
AG4MCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP40
Connector Type
Material Flammability Rating
UL94 HB
Number of Positions
4
Shielding
Shell Size - Insert
Mini XLR
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Operating Temperature
-30°C ~ 80°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polyphenylene Sulfide (PPS)
Fastening Type
Latch Holder
Applications
Audio
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
10176,97100 Kč1 769,71 Kč
25165,88440 Kč4 147,11 Kč
50157,96380 Kč7 898,19 Kč
100150,42550 Kč15 042,55 Kč
300139,21043 Kč41 763,13 Kč
500134,28640 Kč67 143,20 Kč
1 000127,88433 Kč127 884,33 Kč
Manufacturers Standard Package
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč