
| ACPS-RN | |
|---|---|
| DigiKey Part Number | 889-ACPS-RN-ND | 
| Manufacturer | Amphenol Audio | 
| Manufacturer Product Number | ACPS-RN | 
| Description | 1/4" R SERIES PHONE 90' STEREO N | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Phone Plug | |
| Gender | Male | |
| Signal Lines | Stereo (3 Conductor, TRS) | |
| Industry Recognized Mating Diameter | ||
| Actual Diameter | 0.249" (6.32mm) | |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
| Internal Switch(s) | Does Not Contain Switch | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Termination | Solder Eyelet(s) | |
| Shielding | Shielded | |
| Features | - | |
| Insulation Color | - | |
| Operating Temperature | -25°C ~ 70°C | |
| Voltage - Rated | - | |
| Current Rating (Amps) | 10 A | |
| Mating Length/Depth | 1.200" (30.60mm) | |
| Contact Material - Plating | Nickel | |
| Body Material | - | |
| Body Color | Silver | |
| Includes | - | |
| Housing Material | Zinc Alloy | |
| Contact Material | Brass | |
| Cable Opening | - | |
| Panel Hole Size | - | |
| Thread Size | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 131,08000 Kč | 131,08 Kč | 
| 10 | 111,37500 Kč | 1 113,75 Kč | 
| 25 | 104,39600 Kč | 2 609,90 Kč | 
| 50 | 99,40700 Kč | 4 970,35 Kč | 
| 100 | 94,66110 Kč | 9 466,11 Kč | 
| 300 | 87,60227 Kč | 26 280,68 Kč | 
| 500 | 84,50316 Kč | 42 251,58 Kč | 
| 1 000 | 80,47324 Kč | 80 473,24 Kč | 
| 2 500 | 75,44122 Kč | 188 603,05 Kč | 
| Unit Price without VAT: | 131,08000 Kč | 
|---|---|
| Unit Price with VAT: | 158,60680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic