6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
238X
238X

238X

DigiKey Part Number
SC1314-ND
Manufacturer
Manufacturer Product Number
238X
Description
CONN PLUG STEREO 6.35MM RA 3COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
238X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
-
Mating Length/Depth
1.200" (30.50mm)
Contact Material - Plating
Nickel
Body Material
Steel
Body Color
Silver
Includes
4 pcs - 1 Connector, 1 Handle, 2 Screws
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 031
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,20000 Kč286,20 Kč
10243,13600 Kč2 431,36 Kč
25227,90400 Kč5 697,60 Kč
50217,02280 Kč10 851,14 Kč
200196,81005 Kč39 362,01 Kč
400187,42343 Kč74 969,37 Kč
600182,14400 Kč109 286,40 Kč
1 000175,70475 Kč175 704,75 Kč
Manufacturers Standard Package
Unit Price without VAT:286,20000 Kč
Unit Price with VAT:346,30200 Kč