6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1106B

DigiKey Part Number
4654-FM1106B-ND
Manufacturer
Manufacturer Product Number
FM1106B
Description
1/4" STEREO PLUG 90 DEG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Grade
-
Qualification
-
Voltage - Rated
-
Mating Length/Depth
1.213" (30.80mm)
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
0.256" (6.50mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1047,93800 Kč479,38 Kč
2544,91880 Kč1 122,97 Kč
5042,77300 Kč2 138,65 Kč
10040,73190 Kč4 073,19 Kč
30037,69140 Kč11 307,42 Kč
50036,35720 Kč18 178,60 Kč
1 00034,62213 Kč34 622,13 Kč
2 50032,45610 Kč81 140,25 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč