
ACPS-RB | |
|---|---|
DigiKey Part Number | 889-ACPS-RB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPS-RB |
Description | 1/4" R SERIES PHONE 90' STEREO N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | ACPS-RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.200" (30.60mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 114,64900 Kč | 1 146,49 Kč |
| 25 | 107,46760 Kč | 2 686,69 Kč |
| 50 | 102,33160 Kč | 5 116,58 Kč |
| 100 | 97,44540 Kč | 9 744,54 Kč |
| 300 | 90,17870 Kč | 27 053,61 Kč |
| 500 | 86,98842 Kč | 43 494,21 Kč |
| 1 000 | 82,83984 Kč | 82 839,84 Kč |
| 2 500 | 77,66052 Kč | 194 151,30 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |



