
ACJM-MVS-2S | |
|---|---|
DigiKey Part Number | 889-ACJM-MVS-2S-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MVS-2S |
Description | 1/4" PHONE MONO VERTICAL SLD SCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | ACJM-MVS-2S Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.394" (10.00mm) |
Mounting Type Panel Mount, Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 26,26440 Kč | 656,61 Kč |
| 50 | 25,00860 Kč | 1 250,43 Kč |
| 100 | 23,81380 Kč | 2 381,38 Kč |
| 300 | 22,03670 Kč | 6 611,01 Kč |
| 500 | 21,25586 Kč | 10 627,93 Kč |
| 1 000 | 20,24123 Kč | 20 241,23 Kč |
| 2 500 | 18,97446 Kč | 47 436,15 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |








