
ACJM-MVS-2 | |
|---|---|
DigiKey Part Number | 889-ACJM-MVS-2-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MVS-2 |
Description | 1/4" PHONE MONO VERTICAL SLD SCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | ACJM-MVS-2 Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.394" (10.00mm) |
Mounting Type Panel Mount, Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,33400 Kč | 293,34 Kč |
| 25 | 27,49040 Kč | 687,26 Kč |
| 50 | 26,17620 Kč | 1 308,81 Kč |
| 100 | 24,92460 Kč | 2 492,46 Kč |
| 300 | 23,06490 Kč | 6 919,47 Kč |
| 500 | 22,24780 Kč | 11 123,90 Kč |
| 1 000 | 21,18593 Kč | 21 185,93 Kč |
| 2 500 | 19,86016 Kč | 49 650,40 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |






