



YO0801500000G | |
|---|---|
DigiKey Part Number | YO0801500000G-ND |
Manufacturer | |
Manufacturer Product Number | YO0801500000G |
Description | TERM BLK 8POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 34,80800 Kč | 348,08 Kč |
| 25 | 30,34040 Kč | 758,51 Kč |
| 50 | 27,49180 Kč | 1 374,59 Kč |
| 100 | 25,08920 Kč | 2 508,92 Kč |
| 250 | 22,55564 Kč | 5 638,91 Kč |
| 500 | 21,06406 Kč | 10 532,03 Kč |
| 4 800 | 18,05248 Kč | 86 651,90 Kč |
| 9 600 | 17,52459 Kč | 168 236,06 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |









