



YK7010423000G | |
|---|---|
DigiKey Part Number | YK7010423000G-ND |
Manufacturer | |
Manufacturer Product Number | YK7010423000G |
Description | CONN BARRIER STRIP 4CIRC 0.433" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Cover | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 33,93300 Kč | 339,33 Kč |
| 25 | 29,59040 Kč | 739,76 Kč |
| 50 | 26,79760 Kč | 1 339,88 Kč |
| 100 | 24,44800 Kč | 2 444,80 Kč |
| 250 | 21,96812 Kč | 5 492,03 Kč |
| 500 | 20,50664 Kč | 10 253,32 Kč |
| 2 040 | 18,40495 Kč | 37 546,10 Kč |
| 6 120 | 17,35656 Kč | 106 222,15 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |











