
AMT0640002TH0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0640002TH0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0640002TH0000G |
Description | SCREW TERMINALBRACKET M4 6 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 135 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 5 | 16,50400 Kč | 82,52 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 14,06040 Kč | 351,51 Kč |
| 50 | 13,19520 Kč | 659,76 Kč |
| 100 | 12,42240 Kč | 1 242,24 Kč |
| 250 | 11,52876 Kč | 2 882,19 Kč |
| 500 | 10,93534 Kč | 5 467,67 Kč |
| 1 000 | 10,40388 Kč | 10 403,88 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |






