D38999/26WH35SN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 11 050,72680 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 37 744,42560 Kč
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 034,62440 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 11 050,72680 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 034,62440 Kč
100 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WH35SN

DigiKey Part Number
AD38999/26WH35SN-ND
Manufacturer
Manufacturer Product Number
D38999/26WH35SN
Description
CONN PLUG FMALE 100P GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
100
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
23-35
Shell Size, MIL
H
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 851,11000 Kč2 851,11 Kč
102 423,58900 Kč24 235,89 Kč
252 272,00880 Kč56 800,22 Kč
502 163,70960 Kč108 185,48 Kč
1002 090,08840 Kč209 008,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 851,11000 Kč
Unit Price with VAT:3 449,84310 Kč