
A850493923W | |
|---|---|
DigiKey Part Number | APC1429-ND |
Manufacturer | |
Manufacturer Product Number | A850493923W |
Description | CONN CABLE CLAMP SZ23 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.380" ~ 0.820" (9.65mm ~ 20.83mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 23 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,54000 Kč | 562,54 Kč |
| 10 | 478,12400 Kč | 4 781,24 Kč |
| 25 | 448,18960 Kč | 11 204,74 Kč |
| 50 | 426,80540 Kč | 21 340,27 Kč |
| 100 | 406,44990 Kč | 40 644,99 Kč |
| 250 | 381,03056 Kč | 95 257,64 Kč |
| 500 | 362,87022 Kč | 181 435,11 Kč |
| Unit Price without VAT: | 562,54000 Kč |
|---|---|
| Unit Price with VAT: | 680,67340 Kč |








