
A8504938S23W | |
|---|---|
DigiKey Part Number | APC1389-ND |
Manufacturer | |
Manufacturer Product Number | A8504938S23W |
Description | CONN CABLE CLAMP SZ23 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.380" ~ 0.820" (9.65mm ~ 20.83mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 23 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,79000 Kč | 668,79 Kč |
| 10 | 568,37400 Kč | 5 683,74 Kč |
| 25 | 532,79480 Kč | 13 319,87 Kč |
| 50 | 507,37880 Kč | 25 368,94 Kč |
| 100 | 483,17660 Kč | 48 317,66 Kč |
| 250 | 452,96212 Kč | 113 240,53 Kč |
| Unit Price without VAT: | 668,79000 Kč |
|---|---|
| Unit Price with VAT: | 809,23590 Kč |








