48-7190
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-7190

DigiKey Part Number
48-7190-ND
Manufacturer
Manufacturer Product Number
48-7190
Description
CONN PLUG WIRE SPLICE BLUE
Customer Reference
Detailed Description
Connector Wire Splice, Plug Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Splice, Plug
For Use With/Related Products
48 Series
Shell Size - Insert
-
Material
-
Features
Grommet, Retention Clip
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,55000 Kč195,55 Kč
10166,16900 Kč1 661,69 Kč
25155,75320 Kč3 893,83 Kč
50148,31400 Kč7 415,70 Kč
165136,33382 Kč22 495,08 Kč
330130,59421 Kč43 096,09 Kč
Manufacturers Standard Package
Unit Price without VAT:195,55000 Kč
Unit Price with VAT:236,61550 Kč