
48-7190-1 | |
|---|---|
DigiKey Part Number | 48-7190-1-ND |
Manufacturer | |
Manufacturer Product Number | 48-7190-1 |
Description | CONN PLUG WIRE SPLICE RED |
Customer Reference | |
Detailed Description | Connector Wire Splice, Plug Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Splice, Plug | |
For Use With/Related Products | 48 Series | |
Shell Size - Insert | - | |
Material | - | |
Features | Grommet, Retention Clip | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 212,54200 Kč | 2 125,42 Kč |
| 25 | 199,22080 Kč | 4 980,52 Kč |
| 50 | 189,71280 Kč | 9 485,64 Kč |
| 100 | 180,65630 Kč | 18 065,63 Kč |
| 250 | 169,35308 Kč | 42 338,27 Kč |
| 500 | 161,27682 Kč | 80 638,41 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |




