Connector Wire Splice, Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-7191

DigiKey Part Number
48-7191-ND
Manufacturer
Manufacturer Product Number
48-7191
Description
CONN RCPT WIRE SPLICE BLUE
Customer Reference
Detailed Description
Connector Wire Splice, Receptacle Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Splice, Receptacle
For Use With/Related Products
48 Series
Shell Size - Insert
-
Material
-
Features
Grommet, Retention Clip
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,16000 Kč243,16 Kč
10206,68300 Kč2 066,83 Kč
25193,74440 Kč4 843,61 Kč
50184,49260 Kč9 224,63 Kč
100175,68610 Kč17 568,61 Kč
250164,69404 Kč41 173,51 Kč
500156,84036 Kč78 420,18 Kč
Manufacturers Standard Package
Unit Price without VAT:243,16000 Kč
Unit Price with VAT:294,22360 Kč