


2M801-008-16M13-37PA | |
|---|---|
DigiKey Part Number | 1178-2M801-008-16M13-37PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-008-16M13-37PA |
Description | 2M801 37C 37#23 PIN PLUG THRD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 37 | Shielding |
Shell Size - Insert 13-37 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 162,64000 Kč | 4 162,64 Kč |
| 10 | 3 538,66700 Kč | 35 386,67 Kč |
| 25 | 3 317,38160 Kč | 82 934,54 Kč |
| 50 | 3 161,77380 Kč | 158 088,69 Kč |
| Unit Price without VAT: | 4 162,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 036,79440 Kč |











