Carbon Dioxide (CO2) Sensor I2C, PWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6793

DigiKey Part Number
45-T6793-ND
Manufacturer
Manufacturer Product Number
T6793
Description
SENSOR CARBON DIOXIDE I2C OUTPUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C, PWM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
-
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
-
Output
I2C, PWM
Operating Temperature
-10°C ~ 60°C
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 017,14000 Kč1 017,14 Kč
5936,97200 Kč4 684,86 Kč
10907,17700 Kč9 071,77 Kč
25871,50920 Kč21 787,73 Kč
50847,10140 Kč42 355,07 Kč
100824,70690 Kč82 470,69 Kč
Unit Price without VAT:1 017,14000 Kč
Unit Price with VAT:1 230,73940 Kč