
NPC-1220-015D-3-S | |
|---|---|
DigiKey Part Number | 235-1393-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1220-015D-3-S |
Description | SENSOR 15PSID 0.12" .05V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3.04mm) Tube, Dual 0 mV ~ 50 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 50 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 0.12" (3.04mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,65000 Kč | 909,65 Kč |
| 5 | 837,40800 Kč | 4 187,04 Kč |
| 10 | 810,53700 Kč | 8 105,37 Kč |
| 37 | 765,70514 Kč | 28 331,09 Kč |
| 74 | 744,74000 Kč | 55 110,76 Kč |
| 111 | 733,28730 Kč | 81 394,89 Kč |
| Unit Price without VAT: | 909,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,67650 Kč |






