
BLM18AG221SH1D | |
|---|---|
DigiKey Part Number | 490-7810-2-ND - Tape & Reel (TR) 490-7810-1-ND - Cut Tape (CT) 490-7810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG221SH1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG221SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,31880 Kč | 32,97 Kč |
| 50 | 1,18420 Kč | 59,21 Kč |
| 100 | 1,06040 Kč | 106,04 Kč |
| 250 | 0,91300 Kč | 228,25 Kč |
| 500 | 0,81136 Kč | 405,68 Kč |
| 1 000 | 0,71771 Kč | 717,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53466 Kč | 2 138,64 Kč |
| 8 000 | 0,46175 Kč | 3 694,00 Kč |
| 12 000 | 0,43571 Kč | 5 228,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










