Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.12" (3.04mm) Tube 0 mV ~ 50 mV 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-1220-015A-3-S

DigiKey Part Number
NPC-1220-015A-3-S-ND
Manufacturer
Manufacturer Product Number
NPC-1220-015A-3-S
Description
SENSOR 15PSIA 0.12" .05V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.12" (3.04mm) Tube 0 mV ~ 50 mV 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 0.12" (3.04mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1961,71000 Kč961,71 Kč
5885,36000 Kč4 426,80 Kč
10856,94900 Kč8 569,49 Kč
37809,54676 Kč29 953,23 Kč
74787,37676 Kč58 265,88 Kč
111775,27072 Kč86 055,05 Kč
Manufacturers Standard Package
Unit Price without VAT:961,71000 Kč
Unit Price with VAT:1 163,66910 Kč