JS8746(A,B)-(0.20,0.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JS8746(A,B)-(0.20,0.15)

JS8746A-0.20

DigiKey Part Number
235-1690-ND
Manufacturer
Manufacturer Product Number
JS8746A-0.20
Description
HARSH ENVIRONMENT TEMP SENSOR, 0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.20°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
37.81" (960.50mm)
Mounting Type
Free Hanging
Package / Case
Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,01000 Kč437,01 Kč
5399,10200 Kč1 995,51 Kč
10384,95900 Kč3 849,59 Kč
25368,05760 Kč9 201,44 Kč
50356,50120 Kč17 825,06 Kč
100345,89460 Kč34 589,46 Kč
500324,52556 Kč162 262,78 Kč
Manufacturers Standard Package
Unit Price without VAT:437,01000 Kč
Unit Price with VAT:528,78210 Kč