


TT08-10KC3-T105-1500 | |
|---|---|
DigiKey Part Number | 1912-1036-ND |
Manufacturer | |
Manufacturer Product Number | TT08-10KC3-T105-1500 |
Description | THERM NTC 10KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 57.87" (1.47m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 5 | 106,79600 Kč | 533,98 Kč |
| 10 | 102,34400 Kč | 1 023,44 Kč |
| 25 | 96,99400 Kč | 2 424,85 Kč |
| 50 | 93,34460 Kč | 4 667,23 Kč |
| 100 | 89,99740 Kč | 8 999,74 Kč |
| 500 | 83,26210 Kč | 41 631,05 Kč |
| 1 000 | 80,75306 Kč | 80 753,06 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |









