10 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1010

DigiKey Part Number
419-CT1010-ND
Manufacturer
Manufacturer Product Number
CT1010
Description
CURR SENSE XFMR 10A T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Tray
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
10 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
41.8Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.937" L x 0.438" W (23.80mm x 11.12mm)
Height - Seated (Max)
0.937" (23.80mm)
Termination Style
PC Pin
Weight
0.037 lb (16.78 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,14000 Kč127,14 Kč
10114,72300 Kč1 147,23 Kč
25110,09160 Kč2 752,29 Kč
50106,68980 Kč5 334,49 Kč
100103,37440 Kč10 337,44 Kč
30098,30000 Kč29 490,00 Kč
50096,01410 Kč48 007,05 Kč
1 00092,98753 Kč92 987,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,14000 Kč
Unit Price with VAT:153,83940 Kč