Contactor SPST-NO (1 Form A) 32 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-321.EBBC

DigiKey Part Number
3385-XMC0-321.EBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-321.EBBC
Description
RELAY CONTACTOR SPST 32A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 32 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
32 A
Manufacturer
American Zettler
Switching Voltage
600VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Tray
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Must Operate Voltage
19.2 VAC
Mounting Type
Chassis Mount
Must Release Voltage
4.8 VAC
Coil Voltage
24VAC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1332,82000 Kč332,82 Kč
10296,45000 Kč2 964,50 Kč
30280,49833 Kč8 414,95 Kč
60270,87417 Kč16 252,45 Kč
120261,56858 Kč31 388,23 Kč
270251,08085 Kč67 791,83 Kč
510243,14531 Kč124 004,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:332,82000 Kč
Unit Price with VAT:402,71220 Kč