
AZ2280-1C-240AF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1C-240AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1C-240AF |
Description | RELAY GEN PURPOSE SPDT 20A 240V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 187 VAC |
Packaging Box | Must Release Voltage 48 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 13.49 kOhms |
Coil Current 17.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 161,62200 Kč | 1 616,22 Kč |
| 40 | 150,72900 Kč | 6 029,16 Kč |
| 80 | 145,55813 Kč | 11 644,65 Kč |
| 120 | 142,61492 Kč | 17 113,79 Kč |
| 280 | 136,64975 Kč | 38 261,93 Kč |
| 520 | 132,44852 Kč | 68 873,23 Kč |
| 1 000 | 128,14680 Kč | 128 146,80 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |







