
AZ9731-1C-12DC1R1 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC1R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC1R1 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | MINI-ISO w/ Steel Mounting Bracket, Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 20 | 51,37250 Kč | 1 027,45 Kč |
| 40 | 49,61475 Kč | 1 984,59 Kč |
| 60 | 48,61150 Kč | 2 916,69 Kč |
| 100 | 47,37930 Kč | 4 737,93 Kč |
| 260 | 45,15469 Kč | 11 740,22 Kč |
| 500 | 43,69138 Kč | 21 845,69 Kč |
| 1 000 | 42,19094 Kč | 42 190,94 Kč |
| 5 000 | 38,89914 Kč | 194 495,70 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |








