
AZ9731-1A-12DC3R1 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1A-12DC3R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1A-12DC3R1 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | MINI-ISO, Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 31,89100 Kč | 318,91 Kč |
| 25 | 30,46360 Kč | 761,59 Kč |
| 50 | 29,42360 Kč | 1 471,18 Kč |
| 100 | 28,41750 Kč | 2 841,75 Kč |
| 400 | 26,50195 Kč | 10 600,78 Kč |
| 800 | 25,59285 Kč | 20 474,28 Kč |
| 1 200 | 25,07511 Kč | 30 090,13 Kč |
| 5 200 | 23,28713 Kč | 121 093,08 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |










