
AZ9731-1C-12DC3R1 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC3R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC3R1 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | MINI-ISO, Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 20 | 50,96200 Kč | 1 019,24 Kč |
| 40 | 49,22550 Kč | 1 969,02 Kč |
| 60 | 48,22900 Kč | 2 893,74 Kč |
| 100 | 47,00680 Kč | 4 700,68 Kč |
| 260 | 44,79927 Kč | 11 647,81 Kč |
| 500 | 43,34700 Kč | 21 673,50 Kč |
| 1 000 | 41,85814 Kč | 41 858,14 Kč |
| 5 000 | 38,59235 Kč | 192 961,75 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |



