AZ9731-1C-12DC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9731-1C-12DC1D2

DigiKey Part Number
3385-AZ9731-1C-12DC1D2-ND
Manufacturer
Manufacturer Product Number
AZ9731-1C-12DC1D2
Description
RELAY AUTOMOTIVE SPDT 40A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
75VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.8 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Diode, MINI-ISO w/ Steel Mounting Bracket
Mounting Type
Chassis Mount
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
90 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
2049,34100 Kč986,82 Kč
4047,65725 Kč1 906,29 Kč
6046,69600 Kč2 801,76 Kč
10045,51010 Kč4 551,01 Kč
26043,37354 Kč11 277,12 Kč
50041,96738 Kč20 983,69 Kč
1 00040,52609 Kč40 526,09 Kč
5 00037,36430 Kč186 821,50 Kč
Manufacturers Standard Package
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč