
TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S2100-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 21" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 21.000" (533.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 21.000" (533.40mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,24000 Kč | 56,24 Kč |
| 5 | 47,70000 Kč | 238,50 Kč |
| 10 | 44,68000 Kč | 446,80 Kč |
| 25 | 41,21000 Kč | 1 030,25 Kč |
| 50 | 38,90620 Kč | 1 945,31 Kč |
| 100 | 36,84830 Kč | 3 684,83 Kč |
| 250 | 34,45532 Kč | 8 613,83 Kč |
| 500 | 32,86350 Kč | 16 431,75 Kč |
| 1 000 | 31,43747 Kč | 31 437,47 Kč |
| Unit Price without VAT: | 56,24000 Kč |
|---|---|
| Unit Price with VAT: | 68,05040 Kč |



















