
TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S1700-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 17" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 17.000" (431.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 5 | 42,54200 Kč | 212,71 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 36,71280 Kč | 917,82 Kč |
| 50 | 34,63420 Kč | 1 731,71 Kč |
| 100 | 32,78210 Kč | 3 278,21 Kč |
| 250 | 30,62852 Kč | 7 657,13 Kč |
| 500 | 29,19688 Kč | 14 598,44 Kč |
| 1 000 | 27,91411 Kč | 27 914,11 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |












