
TS3515SOL | |
---|---|
DigiKey Part Number | ADR3515-U1200-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOTTED 12" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 12.000" (304.80mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,29000 Kč | 37,29 Kč |
5 | 31,49400 Kč | 157,47 Kč |
10 | 29,43300 Kč | 294,33 Kč |
25 | 27,07080 Kč | 676,77 Kč |
50 | 25,50000 Kč | 1 275,00 Kč |
100 | 24,10240 Kč | 2 410,24 Kč |
250 | 22,47472 Kč | 5 618,68 Kč |
500 | 21,39324 Kč | 10 696,62 Kč |
1 000 | 20,42486 Kč | 20 424,86 Kč |
Unit Price without VAT: | 37,29000 Kč |
---|---|
Unit Price with VAT: | 45,12090 Kč |




