Orange Wire Ferrule Connector W 20-24 AWG Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11102050

DigiKey Part Number
288-1047-ND
Manufacturer
Manufacturer Product Number
11102050
Description
CONN FERRULE W TYPE 20-24AWG ORG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector W 20-24 AWG Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
20-24 AWG
Packaging
Bag
Length - Overall
15.50mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Orange
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 417
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,56200 Kč25,62 Kč
252,40200 Kč60,05 Kč
502,28460 Kč114,23 Kč
1002,17540 Kč217,54 Kč
2502,03848 Kč509,62 Kč
5001,94106 Kč970,53 Kč
1 0001,84824 Kč1 848,24 Kč
2 5001,73242 Kč4 331,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč