Yellow Wire Ferrule Connector W 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11102010

DigiKey Part Number
288-1054-ND
Manufacturer
Manufacturer Product Number
11102010
Description
CONN FERRULE W TYPE 18AWG YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector W 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
18 AWG (1.00mm²)
Packaging
Bag
Length - Overall
16.50mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Yellow
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 565
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,00300 Kč30,03 Kč
252,81360 Kč70,34 Kč
502,67940 Kč133,97 Kč
1002,55130 Kč255,13 Kč
2502,39124 Kč597,81 Kč
5002,27702 Kč1 138,51 Kč
1 0002,16804 Kč2 168,04 Kč
2 5002,03210 Kč5 080,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč