White Wire Ferrule Connector W 20-22 AWG Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11122075

DigiKey Part Number
288-1051-ND
Manufacturer
Manufacturer Product Number
11122075
Description
CONN FERRULE W TYPE 20-22AWG WHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector W 20-22 AWG Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
20-22 AWG
Packaging
Bag
Length - Overall
18.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 246
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,64900 Kč26,49 Kč
252,48600 Kč62,15 Kč
502,36500 Kč118,25 Kč
1002,25240 Kč225,24 Kč
2502,11224 Kč528,06 Kč
5002,01088 Kč1 005,44 Kč
1 0001,91474 Kč1 914,74 Kč
2 5001,79458 Kč4 486,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč