Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 599K+ Logic Cells 500MHz, 600MHz, 1.2GHz 900-FCBGA (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU9EG-1FFVC900I

DigiKey Part Number
XCZU9EG-1FFVC900I-ND
Manufacturer
Manufacturer Product Number
XCZU9EG-1FFVC900I
Description
IC SOC CORTEX-A53 900FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 599K+ Logic Cells 500MHz, 600MHz, 1.2GHz 900-FCBGA (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
500MHz, 600MHz, 1.2GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 599K+ Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
900-BBGA, FCBGA
Supplier Device Package
900-FCBGA (31x31)
Number of I/O
204
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189 719,62000 Kč89 719,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89 719,62000 Kč
Unit Price with VAT:108 560,74020 Kč