



ATS-X50310P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1987-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50310P-C1-R0 |
Description | SUPERGRIP HEATSINK 31X31X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.220" (30.99mm) |
Series | Width 1.220" (30.99mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,53000 Kč | 604,53 Kč |
| 10 | 535,02900 Kč | 5 350,29 Kč |
| 25 | 509,60480 Kč | 12 740,12 Kč |
| 50 | 491,15160 Kč | 24 557,58 Kč |
| 100 | 473,34740 Kč | 47 334,74 Kč |
| 300 | 446,40487 Kč | 133 921,46 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |





