
XCZU1CG-1SFVA625E | |
|---|---|
DigiKey Part Number | 122-XCZU1CG-1SFVA625E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU1CG-1SFVA625E |
Description | IC ZUP MPSOC A53 FPGA 625BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ 500MHz, 1.2GHz 625-FCBGA (21x21) |
Datasheet | Datasheet |
Category | RAM Size 256KB |
Manufacturer AMD | Peripherals DMA, WDT |
Series | Speed 500MHz, 1.2GHz |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case 625-BFBGA, FCBGA |
Architecture MPU, FPGA | Supplier Device Package 625-FCBGA (21x21) |
Core Processor Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6 391,37500 Kč | 12 782,75 Kč |
| Unit Price without VAT: | 6 391,37500 Kč |
|---|---|
| Unit Price with VAT: | 7 733,56375 Kč |




