



ATS-X50210G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1964-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50210G-C1-R0 |
Description | SUPERGRIP HEATSINK 21X21X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,77000 Kč | 525,77 Kč |
| 10 | 465,24400 Kč | 4 652,44 Kč |
| 25 | 443,12080 Kč | 11 078,02 Kč |
| 50 | 427,08320 Kč | 21 354,16 Kč |
| 100 | 411,60410 Kč | 41 160,41 Kč |
| 300 | 388,17993 Kč | 116 453,98 Kč |
| 500 | 377,73106 Kč | 188 865,53 Kč |
| Unit Price without VAT: | 525,77000 Kč |
|---|---|
| Unit Price with VAT: | 636,18170 Kč |



