



ATS-X50210P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1981-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50210P-C1-R0 |
Description | SUPERGRIP HEATSINK 21X21X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,93000 Kč | 363,93 Kč |
| 10 | 322,13400 Kč | 3 221,34 Kč |
| 25 | 306,82600 Kč | 7 670,65 Kč |
| 50 | 306,81780 Kč | 15 340,89 Kč |
| Unit Price without VAT: | 363,93000 Kč |
|---|---|
| Unit Price with VAT: | 440,35530 Kč |



