


ATS-X50210B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1947-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50210B-C1-R0 |
Description | SUPERGRIP HEATSINK 21X21X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,60000 Kč | 487,60 Kč |
| 10 | 431,45900 Kč | 4 314,59 Kč |
| 25 | 410,95360 Kč | 10 273,84 Kč |
| 50 | 396,08340 Kč | 19 804,17 Kč |
| 100 | 381,73070 Kč | 38 173,07 Kč |
| 300 | 360,00973 Kč | 108 002,92 Kč |
| 500 | 350,31984 Kč | 175 159,92 Kč |
| Unit Price without VAT: | 487,60000 Kč |
|---|---|
| Unit Price with VAT: | 589,99600 Kč |



