XC7VX485T-2FF1761I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7VX330T-3FFG1761E

DigiKey Part Number
XC7VX330T-3FFG1761E-ND
Manufacturer
Manufacturer Product Number
XC7VX330T-3FFG1761E
Description
IC FPGA 700 I/O 1761FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 700 27648000 326400 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
25500
Number of Logic Elements/Cells
326400
Total RAM Bits
27648000
Number of I/O
700
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1761-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1201 513,54000 Kč201 513,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201 513,54000 Kč
Unit Price with VAT:243 831,38340 Kč