
XC7A15T-1FTG256I | |
|---|---|
DigiKey Part Number | 122-2107-ND |
Manufacturer | |
Manufacturer Product Number | XC7A15T-1FTG256I |
Description | IC FPGA 170 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 170 921600 16640 256-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 921600 |
Mfr | Number of I/O 170 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1300 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 16640 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,13000 Kč | 962,13 Kč |
| Unit Price without VAT: | 962,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,17730 Kč |












