Artix-7 Field Programmable Gate Array (FPGA) IC 285 4976640 101440 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A100T-2FG484I

DigiKey Part Number
XC7A100T-2FG484I-ND
Manufacturer
Manufacturer Product Number
XC7A100T-2FG484I
Description
IC FPGA 285 I/O 484FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 285 4976640 101440 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7925
Number of Logic Elements/Cells
101440
Total RAM Bits
4976640
Number of I/O
285
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 305,70000 Kč6 305,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 305,70000 Kč
Unit Price with VAT:7 629,89700 Kč