1759 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6VLX365T-2FFG1759I

DigiKey Part Number
XC6VLX365T-2FFG1759I-ND
Manufacturer
Manufacturer Product Number
XC6VLX365T-2FFG1759I
Description
IC FPGA 720 I/O 1759FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 720 15335424 364032 1759-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
28440
Number of Logic Elements/Cells
364032
Total RAM Bits
15335424
Number of I/O
720
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1759-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1206 821,30000 Kč206 821,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206 821,30000 Kč
Unit Price with VAT:250 253,77300 Kč