SOT-223-6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-6 Pkg
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL1963A-18DCQT

DigiKey Part Number
296-TL1963A-18DCQTTR-ND - Tape & Reel (TR)
296-TL1963A-18DCQTCT-ND - Cut Tape (CT)
296-TL1963A-18DCQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1963A-18DCQT
Description
IC REG LIN 1.8V 1.5A SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TL1963A-18DCQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
80 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,41000 Kč100,41 Kč
1076,30600 Kč763,06 Kč
2570,30720 Kč1 757,68 Kč
10063,70570 Kč6 370,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25060,56000 Kč15 140,00 Kč
50058,66298 Kč29 331,49 Kč
75057,71320 Kč43 284,90 Kč
1 25056,66037 Kč70 825,46 Kč
1 75056,04545 Kč98 079,54 Kč
2 50055,45378 Kč138 634,45 Kč
Manufacturers Standard Package
Unit Price without VAT:100,41000 Kč
Unit Price with VAT:121,49610 Kč