
TPS56121DQPT | |
|---|---|
DigiKey Part Number | 296-28348-2-ND - Tape & Reel (TR) 296-28348-1-ND - Cut Tape (CT) 296-28348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56121DQPT |
Description | IC REG BUCK ADJ 15A 22LSON-CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56121DQPT Models |
Category | Voltage - Input (Max) 14V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 13.02V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz, 500kHz, 950kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-LSON-CLIP (6x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 149,06500 Kč | 1 490,65 Kč |
| 25 | 138,37680 Kč | 3 459,42 Kč |
| 100 | 126,62630 Kč | 12 662,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 121,02408 Kč | 30 256,02 Kč |
| 500 | 117,64844 Kč | 58 824,22 Kč |
| 750 | 115,95684 Kč | 86 967,63 Kč |
| 1 250 | 114,08331 Kč | 142 604,14 Kč |
| 1 750 | 112,98880 Kč | 197 730,40 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |


