Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 589824 14579 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX16-3FTG256C

DigiKey Part Number
XC6SLX16-3FTG256C-ND
Manufacturer
Manufacturer Product Number
XC6SLX16-3FTG256C
Description
IC FPGA 186 I/O 256FTBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 589824 14579 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1139
Number of Logic Elements/Cells
14579
Total RAM Bits
589824
Number of I/O
186
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 261,14000 Kč1 261,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 261,14000 Kč
Unit Price with VAT:1 525,97940 Kč